Part Details for CN4ST6603 by Hammond Manufacturing
Overview of CN4ST6603 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST6603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2615
|
Newark | Splitter Trough, Steel, Gray, 72" L, External Height - Metric:152Mm, External Width - Metric:254Mm, Length - Metric:1.83M, External Height - Imperial:6", External Width - Imperial:10", Length - Imperial:72", Raceway/Duct Color:Grayrohs Compliant: Yes |Hammond CN4ST6603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,880.5800 / $1,901.6400 | Buy Now |
DISTI #
CN4ST6603-ND
|
DigiKey | BOX STEEL GRAY 72"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,849.6300 | Buy Now |
DISTI #
546-CN4ST6603
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 600A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$1,849.6200 | Order Now |
DISTI #
70316863
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST6603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,739.9700 / $1,888.3200 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 13 Factory Stock |
|
$1,576.0000 / $1,614.9100 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 13 Factory Stock |
|
$1,576.0000 / $1,614.9100 | Buy Now |