Part Details for CN4ST5203 by Hammond Manufacturing
Overview of CN4ST5203 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST5203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2603
|
Newark | Splitter Trough, Steel, Gray, 60" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.52M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:60", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST5203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,074.1400 / $1,113.8500 | Buy Now |
DISTI #
CN4ST5203-ND
|
DigiKey | BOX STEEL GRAY 60"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,132.5900 | Buy Now |
DISTI #
546-CN4ST5203
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 225A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$1,120.3100 / $1,127.6700 | Order Now |
DISTI #
70316851
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST5203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,065.4200 / $1,156.2800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 3 Factory Stock |
|
$1,001.2300 / $1,053.9200 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 3 Factory Stock |
|
$1,001.2300 / $1,053.9200 | Buy Now |