There are no models available for this part yet.
Overview of CN4ST4604SS by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CN4ST4604SS by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ5910
|
Newark | Splitter Trough, 304 Ss, Natural, 48" L, External Height - Metric:152Mm, External Width - Metric:254Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:10", Length - Imperial:48" Rohs Compliant: Yes |Hammond CN4ST4604SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,381.0200 / $3,442.5600 | Buy Now | |
DISTI #
164-CN4ST4604SS-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-CN4ST4604SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 48X10X6 RoHS: Compliant | 0 |
|
$3,325.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,203.2200 / $3,436.9700 | Buy Now |