Part Details for CN4ST4604 by Hammond Manufacturing
Overview of CN4ST4604 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST4604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2600
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:152Mm, External Width - Metric:254Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:10", Length - Imperial:48", Raceway/Duct Color:Grayrohs Compliant: Yes |Hammond CN4ST4604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1,818.4500 / $1,835.1200 | Buy Now |
DISTI #
CN4ST4604-ND
|
DigiKey | BOX STEEL GRAY 48"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,792.5700 | Buy Now |
DISTI #
546-CN4ST4604
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 600A 4 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$1,792.5600 | Order Now |
DISTI #
70316848
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 4 Wire | Hammond Manufacturing CN4ST4604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,686.2900 / $1,830.0800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 11 Factory Stock |
|
$1,527.3900 / $1,565.1000 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 11 Factory Stock |
|
$1,527.3900 / $1,565.1000 | Buy Now |
Part Details for CN4ST4604
CN4ST4604 CAD Models
CN4ST4604 Part Data Attributes:
|
CN4ST4604
Hammond Manufacturing
Buy Now
|
Compare Parts:
CN4ST4604
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |