There are no models available for this part yet.
Overview of CN4ST3204 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CN4ST3204 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R2589
|
Newark | Splitter Trough, Steel, Gray, 36" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:914Mm, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:36", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST3204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$913.1700 / $939.5700 | Buy Now | |
DISTI #
3937-CN4ST3204-ND
|
DigiKey | BOX STEEL GRAY 36"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,552.8000 / $1,815.5800 | Buy Now | |
DISTI #
CN4ST3204-ND
|
DigiKey | BOX STEEL GRAY 36"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$917.7800 | Buy Now | |
DISTI #
546-CN4ST3204
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 225A 4 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$917.7700 | Order Now | |
DISTI #
70316837
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 4 Wire | Hammond Manufacturing CN4ST3204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,122.1200 | RFQ | |
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 12 Factory Stock |
|
$863.1000 / $914.1000 | Buy Now | ||
Powell Electronics | N4 SPLTR 36X8X6 Min Qty: 1 | 8 |
|
$854.0400 / $998.5700 | Buy Now | ||
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 12 Factory Stock |
|
$863.1000 / $914.1000 | Buy Now |