Part Details for CN4ST2104 by Hammond Manufacturing
Overview of CN4ST2104 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST2104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2582
|
Newark | Splitter Trough, Steel, Gray, 24" L, External Height - Metric:127Mm, External Width - Metric:152Mm, Length - Metric:610Mm, External Height - Imperial:5", External Width - Imperial:6", Length - Imperial:24", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST2104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$637.3200 / $655.3500 | Buy Now |
DISTI #
CN4ST2104-ND
|
DigiKey | BOX STEEL GRAY 24"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$640.4900 | Buy Now |
DISTI #
546-CN4ST2104
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 125A 4 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$630.1400 / $640.4900 | Order Now |
DISTI #
70316830
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 4 Wire | Hammond Manufacturing CN4ST2104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$602.5000 / $653.8900 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 17 Factory Stock |
|
$580.7200 / $596.0000 | Buy Now |
|
Powell Electronics | electrical enclosure - comme Min Qty: 1 | 11 |
|
$566.2000 / $647.0900 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 17 Factory Stock |
|
$580.7200 / $596.0000 | Buy Now |
Part Details for CN4ST2104
CN4ST2104 CAD Models
CN4ST2104 Part Data Attributes:
|
CN4ST2104
Hammond Manufacturing
Buy Now
|
Compare Parts:
CN4ST2104
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |