Part Details for CN4016M00010T8188107 by JWT
Overview of CN4016M00010T8188107 by JWT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4016M00010T8188107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz 10pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 1195 |
|
$0.0619 / $0.1219 | Buy Now |