Part Details for CN4010220 by Lovato Electric Inc
Overview of CN4010220 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4010220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN4010220
|
TME | Contactor: 4-pole installation, 40A, 220÷230VAC,220÷230VDC Min Qty: 1 | 5 |
|
$63.4700 / $76.5100 | Buy Now |