Part Details for CN401-11445 by Omega Engineering
Overview of CN401-11445 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN401-11445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1413
|
Newark | Pid Process Controller, 1Ai/1Ao, 2Di/4Do, Thermocouple Type:B, J, K, N, R, S, T, Operating Temperature Max:45°C, Operating Temperature Min:0°C, Temperature Accuracy ±:-, Output Voltage Max:250Vac, Output Voltage Min:- Rohs Compliant: Yes |Omega CN401-11445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.4200 | Buy Now |
DISTI #
CN401-11445
|
Avnet Americas | 1/16 DIN PID CONTROLLER, 2 RELAYS, 2 SSR, DI/O - Bulk (Alt: CN401-11445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8601 / $208.5747 | Buy Now |
DISTI #
34AJ1413
|
Avnet Americas | 1/16 DIN PID CONTROLLER, 2 RELAYS, 2 SSR, DI/O - Bulk (Alt: 34AJ1413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$198.4200 | Buy Now |