Part Details for CN34J131CT by Cal-Chip Electronics
Overview of CN34J131CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN34J131CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CN34J131CTTR-ND
|
DigiKey | RESARRAY0603X4 5% 130 OHM Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0063 | Buy Now |
Part Details for CN34J131CT
CN34J131CT CAD Models
CN34J131CT Part Data Attributes:
|
CN34J131CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CN34J131CT
Cal-Chip Electronics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 130ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 130 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 130 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN34J131CT
This table gives cross-reference parts and alternative options found for CN34J131CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN34J131CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA03130J03 | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J03 |
RA03130J0D | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J0D |
RA03130J05 | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J05 |
CN34J131CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 130ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | CN34J131CT vs CN34J131CT-LF |
RA03130J0A | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J0A |
RA03130J01 | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J01 |
RA03130J0B | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J0B |
RA03130J04 | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J04 |
RA03130J0C | Array/Network Resistor, Isolated, 0.0625W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | CN34J131CT vs RA03130J0C |