Part Details for CN32PT-440-DC by Omega Engineering
Overview of CN32PT-440-DC by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN32PT-440-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7817
|
Newark | Temp/Process/Strain Ctrl, 1/32 Din, Thermocouple Type:B, C, E, J, K, N, R, S, T, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3°C, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omega CN32PT-440-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.3700 | Buy Now |
DISTI #
CN32PT-440-DC
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: CN32PT-440-DC) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$293.0232 / $334.2296 | Buy Now |
DISTI #
75019364
|
RS | PID Controllers, PT Series Controllers, Temp/Process | Omega Engineering CN32PT-440-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$391.3300 | RFQ |