CN32JTN183
TA-I Technology Co Ltd
Description: Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606

Overview of CN32JTN183 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN32JTN183 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN32JTN183 by TA-I Technology Co Ltd

CN32JTN183
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
18000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
18000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
18000 Ω
Size Code
0606
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN32JTN183
    TA-I Technology Co Ltd
    Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606
    VS

Alternate Parts for CN32JTN183

This table gives cross-reference parts and alternative options found for CN32JTN183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN32JTN183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-2D183JP3 Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation CN32JTN183 vs RTA03-2D183JP3
RTA03-2D183JH2 Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CN32JTN183 vs RTA03-2D183JH2
YCN162-183-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited CN32JTN183 vs YCN162-183-JK
YC162-JR-0718KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CN32JTN183 vs YC162-JR-0718KL
YCN162-183-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited CN32JTN183 vs YCN162-183-JL
RTA03-2D183J Array/Network Resistor, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 Ralec CN32JTN183 vs RTA03-2D183J
YC162-JR-0718K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 YAGEO Corporation CN32JTN183 vs YC162-JR-0718K
RTA03-2D183JP4 Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CN32JTN183 vs RTA03-2D183JP4
NRSNA6I2J183TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, NIC Components Corp CN32JTN183 vs NRSNA6I2J183TRF
RTA03-2D183JP2 Array/Network Resistor, Isolated, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation CN32JTN183 vs RTA03-2D183JP2
Part Number Description Manufacturer Compare
RTA03-2D183J Array/Network Resistor, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 Ralec CN32JTN183 vs RTA03-2D183J
RTA03-2D183JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec CN32JTN183 vs RTA03-2D183JTP
YCN162-183-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited CN32JTN183 vs YCN162-183-JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN32JTN183 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN32JTN183 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of CN32JTN183 would you like to use for your alert(s)?
  • Please alert me when CN32JTN183 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN32JTN183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN32JTN183 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN32JTN183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN32JTN183.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN32JTN183 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: