Part Details for CN32JT2491 by TA-I Technology Co Ltd
Overview of CN32JT2491 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN32JT2491
CN32JT2491 CAD Models
CN32JT2491 Part Data Attributes
|
CN32JT2491
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN32JT2491
TA-I Technology Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 62.5W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN32JT2491
This table gives cross-reference parts and alternative options found for CN32JT2491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN32JT2491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN162-2491-FK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | CN32JT2491 vs YCN162-2491-FK |
YCN162-2491-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | CN32JT2491 vs YCN162-2491-FL |
CN32FTN2491 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, LEAD FREE | TA-I Technology Co Ltd | CN32JT2491 vs CN32FTN2491 |
CN32JTN2491 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 62.5W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | TA-I Technology Co Ltd | CN32JT2491 vs CN32JTN2491 |
RTA03-2D2491FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | Ralec | CN32JT2491 vs RTA03-2D2491FTP |
YC162-FR-072K49L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606 | YAGEO Corporation | CN32JT2491 vs YC162-FR-072K49L |