Part Details for CN2955-000 by TE Connectivity
Overview of CN2955-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CN2955-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN2955-000-ND
|
DigiKey | CABLE 2COND 28AWG Min Qty: 2000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4518 | Buy Now |
DISTI #
CN2955-000
|
Avnet Americas | 82A0122-28-6/9 - Cable Rools/Shrink Tubing (Alt: CN2955-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1406 / $4.6749 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | 82A0122-28-6/9 RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
DISTI #
RYC82A0122-28-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0122-28-6/9 | 0500 On Order |
|
Buy Now | |
DISTI #
000000000003847973
|
Sager | Multi-Conductor Cables 82A0122-28-6/9 Min Qty: 1 | 0 |
|
$4.6700 / $5.8500 | Buy Now |
DISTI #
CN2955-000
|
Avnet Asia | 82A0122-28-6/9 (Alt: CN2955-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 39 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | 82A0122-28-6/9 RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
Part Details for CN2955-000
CN2955-000 CAD Models
CN2955-000 Part Data Attributes
|
CN2955-000
TE Connectivity
Buy Now
|
Compare Parts:
CN2955-000
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |