Part Details for CN25J by EIC Semiconductor Inc
Overview of CN25J by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN25J
CN25J CAD Models
CN25J Part Data Attributes
|
CN25J
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CN25J
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for CN25J
This table gives cross-reference parts and alternative options found for CN25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD2506 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | Sensitron Semiconductors | CN25J vs BD2506 |
DF25V60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, STO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | CN25J vs DF25V60 |
PF255N-BP | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PRESSFIT-1 | Micro Commercial Components | CN25J vs PF255N-BP |
S25A6 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Semicon Components Inc | CN25J vs S25A6 |