Part Details for CN255GN by Xcelite by Weller
Overview of CN255GN by Xcelite by Weller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN255GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronics Pliers - Bent Nose - Smooth - Angled 60° - 5.00" (127.0mm) Length - Green. RoHS: Compliant | 0 |
|
$40.2800 / $42.4000 | Buy Now |
DISTI #
826PL064
|
Techni-Tool, Inc. | Weller-Xcelite CN255GN Curved Nose Pliers, 60 Degree, Smooth Jaw, 5" L, Thin Tip, Cushion Grip, Blue | 48 |
|
$42.4000 | Buy Now |
DISTI #
826PL064
|
TestEquity LLC | Weller-Xcelite CN255GN Curved Nose Pliers, 60 Degree, Smooth Jaw, 5" L, Thin Tip, Cushion Grip, Blue | 48 |
|
$42.4000 | Buy Now |