Part Details for CN202J62S407QA by C&K
Overview of CN202J62S407QA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN202J62S407QA
CN202J62S407QA CAD Models
CN202J62S407QA Part Data Attributes
|
CN202J62S407QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CN202J62S407QA
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Height | 16.5862 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for CN202J62S407QA
This table gives cross-reference parts and alternative options found for CN202J62S407QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN202J62S407QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN22-J8-A-S3-07-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN22-J8-A-S3-07-Q-7 |
CN202-J8-R-S4-07-H-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN202-J8-R-S4-07-H-Q-8 |
CN22-J1-3-S1-07-D-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN22-J1-3-S1-07-D-QA |
CN22-J3-A-S3-07-H-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN22-J3-A-S3-07-H-Q-8 |
CN22-J6-3-S2-07-P-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN22-J6-3-S2-07-P-QA |
CN202-J3-G-S4-07-H-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN202-J3-G-S4-07-H-QA-8 |
CN202-J3-R-S4-07-H-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN202-J3-R-S4-07-H-Q-7 |
CN202-J3-G-S4-07-D-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN202-J3-G-S4-07-D-QA-7 |
CN202-J8-R-S4-07-P-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN202-J8-R-S4-07-P-Q-7 |
CN22-J1-3-S4-07-P-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | CN202J62S407QA vs CN22-J1-3-S4-07-P-Q |