Part Details for CN200B110-13.8 by TDK Corporation
Overview of CN200B110-13.8 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN200B110-13.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN200B110-13.8
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 14.5A 200.1W 10-Pin Half-Brick Through Hole - Bulk (Alt: CN200B110-13.8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.9270 | Buy Now |