CN1J4TTD2942F
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CN1J4TTD2942F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CN1J4TTD2942F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ

CAD Models for CN1J4TTD2942F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1J4TTD2942F by KOA Speer Electronics Inc

CN1J4TTD2942F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
29400 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
29400 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
29400 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CN1J4TTD2942F
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CN1J4TTD2942F

This table gives cross-reference parts and alternative options found for CN1J4TTD2942F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD2942F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4T2942F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4T2942F
CN1J4KTTD2942F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4KTTD2942F
CN1J4TDD2942F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4TDD2942F
CN1J4ATTDD2942F Array/Network Resistor, Isolated, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4ATTDD2942F
CN1J4KTTDD2942F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4KTTDD2942F
CN1J4ATTD2942F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4ATTD2942F
Part Number Description Manufacturer Compare
CN2A2TDD2492F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN2A2TDD2492F
CN1J2TDD2322F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J2TDD2322F
CN2B2TDD3481F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN2B2TDD3481F
CN2A2TDD2261F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN2A2TDD2261F
CN1J2T3571F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J2T3571F
CN1J4TT243J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4TT243J
CN2A4TDD2052F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN2A4TDD2052F
CN2B2TDD2371F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN2B2TDD2371F
CN1J4TE203J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4TTD2942F vs CN1J4TE203J
742X083362J RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP CTS Corporation CN1J4TTD2942F vs 742X083362J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4TTD2942F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4TTD2942F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1J4TTD2942F would you like to use for your alert(s)?
  • Please alert me when CN1J4TTD2942F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4TTD2942F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4TTD2942F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4TTD2942F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4TTD2942F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4TTD2942F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: