Part Details for CN1J4TTD220J by KOA Speer Electronics Inc
Results Overview of CN1J4TTD220J by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN1J4TTD220J Information
CN1J4TTD220J by KOA Speer Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN1J4TTD220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11896 |
|
RFQ | ||
|
Bristol Electronics | 6074 |
|
RFQ | ||
|
Bristol Electronics | 959 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 845 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | RES NTWK,METAL ALLOY,22OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE,LEAD FREE | 6025 |
|
$0.0860 / $0.4300 | Buy Now |
|
Quest Components | RES NTWK,METAL ALLOY,22OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE,LEAD FREE | 4859 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | RES NTWK,METAL ALLOY,22OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE,LEAD FREE | 4723 |
|
$0.0113 / $0.0600 | Buy Now |
|
Quest Components | RES NTWK,METAL ALLOY,22OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE,LEAD FREE | 676 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for CN1J4TTD220J
CN1J4TTD220J CAD Models
CN1J4TTD220J Part Data Attributes
|
CN1J4TTD220J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTD220J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTD220J
This table gives cross-reference parts and alternative options found for CN1J4TTD220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1J4TTDD220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CN1J4TTD220J vs CN1J4TTDD220J |
CN1J4LBK220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CN1J4TTD220J vs CN1J4LBK220J |