Part Details for CN1J4TD102J by KOA Speer Electronics Inc
Overview of CN1J4TD102J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4TD102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±%, 300ppm | 44265 |
|
$0.0120 / $0.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4626 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for CN1J4TD102J
CN1J4TD102J CAD Models
CN1J4TD102J Part Data Attributes
|
CN1J4TD102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TD102J
KOA Speer Electronics Inc
Array/Network Resistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CN | |
Resistor Type | ARRAY/NETWORK RESISTOR |
Alternate Parts for CN1J4TD102J
This table gives cross-reference parts and alternative options found for CN1J4TD102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TD102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TD102J vs CN1J4RTBK102J |
CN1J4TTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TD102J vs CN1J4TTD102J |
CRA06P0831K00JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CN1J4TD102J vs CRA06P0831K00JTA |
RAC16-4D-1K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TD102J vs RAC16-4D-1K5% |
RAC164D1K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TD102J vs RAC164D1K5%R |
235003510102L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | CN1J4TD102J vs 235003510102L |
CN1J4LBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TD102J vs CN1J4LBK102J |
CRN16-4-102JCSNT | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | CN1J4TD102J vs CRN16-4-102JCSNT |
CN1J4LTDD102J | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | KOA Speer Electronics Inc | CN1J4TD102J vs CN1J4LTDD102J |
RAC164D102JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4TD102J vs RAC164D102JBB |