CN1J4RTTDD394J
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CN1J4RTTDD394J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1J4RTTDD394J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1J4RTTDD394J by KOA Speer Electronics Inc

CN1J4RTTDD394J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
390000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN1J4RTTDD394J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CN1J4RTTDD394J

This table gives cross-reference parts and alternative options found for CN1J4RTTDD394J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4RTTDD394J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RACF164DJT390K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTTDD394J vs RACF164DJT390K
CN1J4LTD394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4RTTDD394J vs CN1J4LTD394J
CN1J4RTTDD394J RES NET,THICK FILM,390K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4RTTDD394J vs CN1J4RTTDD394J
RAC164D394JBT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CN1J4RTTDD394J vs RAC164D394JBT
RAC164D390K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTTDD394J vs RAC164D390K0.05R
CN1J4TTD394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4RTTDD394J vs CN1J4TTD394J
CN1J4LTED394J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTTDD394J vs CN1J4LTED394J
CN1J4TTED394J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTTDD394J vs CN1J4TTED394J
CN1J4LTE394J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTTDD394J vs CN1J4LTE394J
WNCR164-390KJI Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CN1J4RTTDD394J vs WNCR164-390KJI
Part Number Description Manufacturer Compare
RAC16-4D-390K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTTDD394J vs RAC16-4D-390K5%
CRN16-4-394JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4RTTDD394J vs CRN16-4-394JCT
RACF164D390K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTTDD394J vs RACF164D390K5%R
RAC164D390K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTTDD394J vs RAC164D390K0.05R
RAC164D394JBTP Array/Network Resistor, Isolated, 0.25W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4RTTDD394J vs RAC164D394JBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4RTTDD394J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4RTTDD394J by KOA Speer Electronics Inc

  • Please alert me when CN1J4RTTDD394J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4RTTDD394J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4RTTDD394J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4RTTDD394J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4RTTDD394J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4RTTDD394J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: