Part Details for CN1J4KTBK272J by KOA Speer Electronics Inc
Overview of CN1J4KTBK272J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4KTBK272J
CN1J4KTBK272J CAD Models
CN1J4KTBK272J Part Data Attributes
|
CN1J4KTBK272J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4KTBK272J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4KTBK272J
This table gives cross-reference parts and alternative options found for CN1J4KTBK272J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KTBK272J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR14ERAPJ272 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KTBK272J vs MNR14ERAPJ272 |
CN1J4KLBK272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KTBK272J vs CN1J4KLBK272J |
CRA06S0832K70JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CN1J4KTBK272J vs CRA06S0832K70JTA |
EXB38V272JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CN1J4KTBK272J vs EXB38V272JV |