CN1E2T162J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP

Overview of CN1E2T162J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CN1E2T162J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor Network, Thick Film, 1.6K Ohm, 25V, 5±%, 300ppm 69902
  • 1 $0.0800
  • 13,334 $0.0130
  • 38,463 $0.0120
$0.0120 / $0.0800 Buy Now

CAD Models for CN1E2T162J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1E2T162J by KOA Speer Electronics Inc

CN1E2T162J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Flat
Element Power Dissipation
0.063 W
First Element Resistance
1600 Ω
JESD-609 Code
e0
Manufacturer Series
CN
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
CN
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CN1E2T162J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1E2T162J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1E2T162J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1E2T162J would you like to use for your alert(s)?
  • Please alert me when CN1E2T162J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1E2T162J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1E2T162J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1E2T162J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1E2T162J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1E2T162J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: