Part Details for CN1E2KLTD273J by KOA Speer Electronics Inc
Overview of CN1E2KLTD273J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1E2KLTD273J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140000 |
|
RFQ |
Part Details for CN1E2KLTD273J
CN1E2KLTD273J CAD Models
CN1E2KLTD273J Part Data Attributes
|
CN1E2KLTD273J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E2KLTD273J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2KLTD273J
This table gives cross-reference parts and alternative options found for CN1E2KLTD273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KLTD273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KTTDD273J | Array/Network Resistor, Isolated, 0.063W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KTTDD273J |
CN1E2KTTD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KTTD273J |
CN1E2KTTP273J | Array/Network Resistor, Isolated, 0.063W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KTTP273J |
741X043273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP | CTS Corporation | CN1E2KLTD273J vs 741X043273J |
CN1E2KRTTDD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KRTTDD273J |
CN1E2KRTBK273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KRTBK273J |
741X043273JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | CTS Corporation | CN1E2KLTD273J vs 741X043273JP |
CN1E2KRTTDD273J | RES NET,THICK FILM,27K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | CN1E2KLTD273J vs CN1E2KRTTDD273J |
CN1E2KLTDD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KLTDD273J |
CN1E2KRTTD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD273J vs CN1E2KRTTD273J |