Part Details for CN16D3-L-AC by Omega Engineering
Overview of CN16D3-L-AC by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for CN16D3-L-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2284
|
Newark | Temperature Controller, -10 To 50 Deg C, Thermocouple Type:B, E, K, J, L, N, T, R, S, U, Txk, Operating Temperature Max:50°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:10Vdc Rohs Compliant: Yes |Omega CN16D3-L-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$224.9400 | Buy Now |
DISTI #
5880-CN16D3-L-AC-ND
|
DigiKey | TEMPERATURE/PROCESS CONTROLLER, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.8100 | Buy Now |
DISTI #
45AK2284
|
Avnet Americas | CND3 TEMPERATURE AND PROCESS PID CONTROLLER - Bulk (Alt: 45AK2284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$224.9400 | Buy Now |
DISTI #
CN16D3-L-AC
|
Avnet Americas | CND3 TEMPERATURE AND PROCESS PID CONTROLLER - Bulk (Alt: CN16D3-L-AC) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 17 Factory Stock |
|
$224.9433 | Buy Now |