Part Details for CN168C-124-0002 by Yamaichi Electronics Co Ltd
Overview of CN168C-124-0002 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CN168C-124-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-CN168C-124-0002
|
Mouser Electronics | I/O Connectors CFP8 Single Port Cage | 99 |
|
$59.0300 / $75.5900 | Buy Now |
|
Future Electronics | CN168 Series 124 Contacts Surface Mount Cage Single Slot Host Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$63.5500 / $64.3900 | Buy Now |
Part Details for CN168C-124-0002
CN168C-124-0002 CAD Models
CN168C-124-0002 Part Data Attributes
|
CN168C-124-0002
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN168C-124-0002
Yamaichi Electronics Co Ltd
Connector Accessory, Cage Assembly, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |