Part Details for CN13921_MIRELLA-50-W-PF-VERO10 by LEDIL
Overview of CN13921_MIRELLA-50-W-PF-VERO10 by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN13921_MIRELLA-50-W-PF-VERO10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN13921_MIRELLA-50-W-PF-VERO10-ND
|
DigiKey | REFL PACK RND 49.9MM 24MM WIDE Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN13921_MIRELLA-50
|
Avnet Americas | Round Reflector Pack For Ostar Lighting+, VERO10 LED - Trays (Alt: CN13921_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Tray | 0 |
|
RFQ | |
DISTI #
CN13921_MIRELLA-50
|
Avnet Americas | Round Reflector Pack For Ostar Lighting+, VERO10 LED - Trays (Alt: CN13921_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Tray | 0 |
|
RFQ |