There are no models available for this part yet.
Overview of CN13249_LENA-X-WAS-DL by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
1812PS-155KC | Coilcraft Inc | OBSOLETE Insert 'L' after 'K' for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1608C-222 C | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. |
Price & Stock for CN13249_LENA-X-WAS-DL by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN13249_LENA-X-WAS-DL-ND
|
DigiKey | PACK ROUND 1 POS 111MM D 41.7MMH Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
CN13249_LENA-X-WAS
|
Avnet Americas | Round Reflector Pack 111mm x 41.7mm For CXA15 LED - Bulk (Alt: CN13249_LENA-X-WAS) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |