Part Details for CN13129_MIRELLA-50-W-PF by LEDIL
Overview of CN13129_MIRELLA-50-W-PF by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN13129_MIRELLA-50-W-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN13129_MIRELLA-50-W-PF-ND
|
DigiKey | PACK ROUND 1 POS 49.9MM D 24.8MM Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN13129_MIRELLA-50
|
Avnet Americas | Round Reflector Pack For CLL010 LED - Trays (Alt: CN13129_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
RFQ | |
DISTI #
CN13129_MIRELLA-50
|
Avnet Americas | Round Reflector Pack For CLL010 LED - Trays (Alt: CN13129_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
RFQ |