Part Details for CN13114_LENINA-M-DL by LEDIL
Overview of CN13114_LENINA-M-DL by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN13114_LENINA-M-DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN13114_LENINA-M-D
|
Avnet Americas | PACK ROUND 1 POS 74MM (D) 46.4MM(H) - Trays (Alt: CN13114_LENINA-M-D) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
CN13114_LENINA-M-D
|
Avnet Americas | PACK ROUND 1 POS 74MM (D) 46.4MM(H) - Trays (Alt: CN13114_LENINA-M-D) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for CN13114_LENINA-M-DL
CN13114_LENINA-M-DL CAD Models
CN13114_LENINA-M-DL Part Data Attributes:
|
CN13114_LENINA-M-DL
LEDIL
Buy Now
|
Compare Parts:
CN13114_LENINA-M-DL
LEDIL
|
Samacsys Manufacturer | LEDIL |