Part Details for CN12918_LENINA-S by LEDIL
Overview of CN12918_LENINA-S by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN12918_LENINA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1201-ND
|
DigiKey | REFLECTOR NICHIA SPOT 74MM Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN12918_LENINA-S
|
Avnet Americas | REFLECTOR ROUND 1 POS 74MM OD 46.95MM (H) - Trays (Alt: CN12918_LENINA-S) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
CN12918_LENINA-S
|
Avnet Americas | REFLECTOR ROUND 1 POS 74MM OD 46.95MM (H) - Trays (Alt: CN12918_LENINA-S) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for CN12918_LENINA-S
CN12918_LENINA-S CAD Models
CN12918_LENINA-S Part Data Attributes:
|
CN12918_LENINA-S
LEDIL
Buy Now
|
Compare Parts:
CN12918_LENINA-S
LEDIL
|
Samacsys Manufacturer | LEDIL |