There are no models available for this part yet.
Overview of CN12352_BROOKE-SCR-M by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR |
Price & Stock for CN12352_BROOKE-SCR-M by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN12352_BROOKE-SCR
|
Avnet Americas | REFLECTOR ROUND 1 POS 45MM OD 20.2MM (H) (Alt: CN12352_BROOKE-SCR) RoHS: Compliant Min Qty: 96 Package Multiple: 32 | 0 |
|
RFQ |
CAD Models for CN12352_BROOKE-SCR-M by LEDIL
Part Data Attributes for CN12352_BROOKE-SCR-M by LEDIL
CN12352_BROOKE-SCR-M
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
CN12352_BROOKE-SCR-MLEDILVS
-