Part Details for CN12293_LENA-S by LEDIL
Overview of CN12293_LENA-S by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS32F28032LENAPNS | Texas Instruments | Piccolo Microcontroller 80-LQFP -40 to 125 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for CN12293_LENA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN12293_LENA-S-ND
|
DigiKey | LENS ASSY 1POS 111MM RND 85.6MM Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN12293_LENA-S
|
Avnet Americas | REFLECTOR ROUND 1 POS 111MM OD 85.6MM (H) - Bulk (Alt: CN12293_LENA-S) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |