Part Details for CN120-038-0001 by Yamaichi Electronics Co Ltd
Overview of CN120-038-0001 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CN120-038-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-CN120-038-0001
|
Mouser Electronics | I/O Connectors 25-56G EQSFP+ AU PLT QSFP28/QSFP56 Signal RoHS: Compliant | 378 |
|
$4.8800 / $8.2200 | Buy Now |
|
Future Electronics | CN120 Series 38 Position 0.8 mm Pitch 32 Gbps QSFP I/O Host Connector RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$5.4500 | Buy Now |
|
Bristol Electronics | 2741 |
|
RFQ |
Part Details for CN120-038-0001
CN120-038-0001 CAD Models
CN120-038-0001 Part Data Attributes:
|
CN120-038-0001
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN120-038-0001
Yamaichi Electronics Co Ltd
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |