Part Details for CN113-230-0001(01)VE by Yamaichi Electronics Co Ltd
Overview of CN113-230-0001(01)VE by Yamaichi Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN113-230-0001(01)VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-CN113-230-0001(01)VE-ND
|
DigiKey | CONN FMALE 230POS 0.020-NICKEL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
945-CN11323001(01)VE
|
Mouser Electronics | Standard Card Edge Connectors 230P 0.5MM AUTO-INFO MOD CARD CON AU 0.10 RoHS: Compliant | 2678 |
|
$7.4400 / $12.3100 | Buy Now |
|
Future Electronics | 230 Position 0.5 mm Pitch Automotive Grade Infotainment Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 1200Reel |
|
$7.7300 | Buy Now |
DISTI #
73581692
|
Verical | Automotive Card Edge Connector Min Qty: 300 Package Multiple: 300 Date Code: 2349 | Americas - 900 |
|
$8.6707 | Buy Now |
|
New Advantage Corporation | 230 Position 0.5 mm Pitch Automotive Grade Infotainment Card Edge Connector RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$9.4800 / $10.1600 | Buy Now |
Part Details for CN113-230-0001(01)VE
CN113-230-0001(01)VE CAD Models
CN113-230-0001(01)VE Part Data Attributes
|
CN113-230-0001(01)VE
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN113-230-0001(01)VE
Yamaichi Electronics Co Ltd
Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.307 inch | |
Body Depth | 0.421 inch | |
Body Length | 2.984 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 200 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 35 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.3 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 230 |
Alternate Parts for CN113-230-0001(01)VE
This table gives cross-reference parts and alternative options found for CN113-230-0001(01)VE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN113-230-0001(01)VE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88882-2D08 | Card Edge Connector, 230 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | CN113-230-0001(01)VE vs 88882-2D08 |