Part Details for CN1021A24G43S10Y040 by Cinch Connectivity Solutions
Overview of CN1021A24G43S10Y040 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CN1021A24G43S10Y040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-021A24G43S10Y040
|
Mouser Electronics | Circular MIL Spec Connector 26500 23#20 20#16 S BY RECP LC RoHS: Not Compliant | 0 |
|
$90.3200 / $105.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.3200 / $111.1700 | Buy Now |
DISTI #
CIMCN1021A24G43S10Y040
|
Interstate Connecting Components | 26500 WALL MT 23#20 20#16 SKT | 0 |
|
Buy Now |
Part Details for CN1021A24G43S10Y040
CN1021A24G43S10Y040 CAD Models
CN1021A24G43S10Y040 Part Data Attributes
|
CN1021A24G43S10Y040
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN1021A24G43S10Y040
Cinch Connectivity Solutions
26500 23#20 20#16 S BY RECP LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 23,20 | |
Contact Sizes | 20,16 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 98 | |
Other Description | VIBRATION-RESISTANT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 10 | |
Shell Finish | CADIUM/NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
Unique Insert Number | 24-43 |