Part Details for CN100B110-48/CO by TDK-Lambda Corporation
Overview of CN100B110-48/CO by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for CN100B110-48/CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-CN100B110-48/CO-ND
|
DigiKey | DC-DC, RAILWAY, 100.8W, 43-160V, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3900 | Buy Now |
DISTI #
967-CN100B110-48/CO
|
Mouser Electronics | TDK Technical Resources RoHS: Compliant | 0 |
|
$112.6200 / $167.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.6200 / $167.6600 | Buy Now |
DISTI #
000000000007238986
|
Sager | DC-DC, RAILWAY, 100.8W, 43-160V, 48V 2.1A, 1/4 BRICK, COATED CIRCUIT BOARD | 0 |
|
Buy Now |