Part Details for CN100B110-24 by TDK-Lambda Corporation
Overview of CN100B110-24 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN100B110-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-CN100B110-24-ND
|
DigiKey | DC-DC, RAILWAY, 100.8W, 43-160V, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.9500 | Buy Now |
DISTI #
967-CN100B110-24
|
Mouser Electronics | TDK Technical Resources RoHS: Compliant | 0 |
|
$98.0800 / $146.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$118.9900 / $146.0300 | Buy Now |
DISTI #
000000000007238983
|
Sager | DC-DC, RAILWAY, 100.8W, 43-160V, 24V 4.2A, 1/4 BRICK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$118.9900 / $146.0300 | Buy Now |