-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 100.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN100A110-15 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0999
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 100.5W, 6.7A, 15V, Dc/Dc Converter Type:Quarter Brick, Output Pow... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.6400 / $146.2200 | Buy Now |
DISTI #
CN100A110-15-ND
|
DigiKey | DC DC CONVERTER 15V 100W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$119.6400 / $146.2200 | Buy Now |
DISTI #
967-CN100A110-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 15V 6.7A RoHS: Compliant | 5 |
|
$136.1000 / $146.2200 | Buy Now |
DISTI #
70562802
|
RS | Power Supply, PCB Mount, Quarter Brick, Input 100VDC, Output 15V 6.7A,100W | TDK-Lambda CN100A110-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$223.2300 / $242.6500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 15V - PCB Mount Module RoHS: Compliant | 0 |
|
$119.6400 / $146.2200 | Buy Now |
DISTI #
000000000005398395
|
Sager | Isolated DC/DC Converters - Through Hole 100W 15V 6.7A Min Qty: 1 | 0 |
|
$119.6400 / $146.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN100A110-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN100A110-15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 100.5W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |