-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 100.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN100A110-15/CO by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4293
|
Newark | Dc-Dc Converter, 15V, 6.7A, Power Supply Applications:Ite, Dc/Dc Converter Type:Quarter Brick, Dip... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8200 / $160.0800 | Buy Now |
DISTI #
285-CN100A110-15/CO-ND
|
DigiKey | DC-DC, PCB MOUNT, QUARTER BRICK, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.0800 | Buy Now |
DISTI #
967-CN100A11015/CO
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Quarter Brick, Input 100VDC, Output 15V 6... more | 0 |
|
$131.8200 / $160.0800 | Order Now |
DISTI #
72203784
|
RS | DC-DC Converter, PCB Mount, Quarter Brick, Input 100VDC, 15V 6.7A, 100W | TDK-Lambda CN100A110-15/CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2400 / $174.4500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 15V - PCB Mount Module RoHS: Compliant | 0 |
|
$131.8200 / $160.0800 | Buy Now |
DISTI #
000000000005770194
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Quarter Brick, Input 100VDC, Output 15V 6... more Min Qty: 1 | 0 |
|
$131.8200 / $160.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN100A110-15/CO
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN100A110-15/CO
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 100.5W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |