CN0915B18A08PN-000
Cinch Connectivity Solutions
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of CN0915B18A08PN-000 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for CN0915B18A08PN-000 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # CIMCN0915B18A08PN-000
Interstate Connecting Components   0
6045 On Order
Buy Now

CAD Models for CN0915B18A08PN-000 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN0915B18A08PN-000 by Cinch Connectivity Solutions

CN0915B18A08PN-000
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-26500, LOW PROFILE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FLUID/MOISTURE/TEMPERATURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. CN0915B18A08PN-000
    Cinch Connectivity Solutions
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN0915B18A08PN-000 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN0915B18A08PN-000 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of CN0915B18A08PN-000 would you like to use for your alert(s)?
  • Please alert me when CN0915B18A08PN-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN0915B18A08PN-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN0915B18A08PN-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN0915B18A08PN-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN0915B18A08PN-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN0915B18A08PN-000 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: