Part Details for CN-DSUBHD15PN-000 by Amphenol Corporation
Overview of CN-DSUBHD15PN-000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-DSUBHD15PN-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1810
|
Newark | D Sub Connector 15 Pin Hd15 Male |Amphenol Cables On Demand CN-DSUBHD15PN-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
3272-CN-DSUBHD15PN-000-ND
|
DigiKey | D-SUB CONNECTOR 15-PIN (HD15) MA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$1.0464 / $2.0200 | Buy Now |
DISTI #
523-CNDSUBHD15PN000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector 15-Pin (HD15) Male RoHS: Compliant | 152 |
|
$0.9840 / $2.0000 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - 15-Pin (HD15) Male - Solder - Panel Mount RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |