There are no models available for this part yet.
Overview of CN-5712 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C457-12NC-G | Rochester Electronics LLC | CY7C457 - FIFO, 2KX18, Synchronous |
Price & Stock for CN-5712 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K6012
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:107.2Mm, External Width - Metric:146Mm, External Depth - Metric:222Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5712 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$29.8400 / $39.7300 | Buy Now | |
DISTI #
377-1523-ND
|
DigiKey | BOX ALUM NATURAL 8.75"L X 5.74"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
61 In Stock |
|
$27.0000 / $38.2000 | Buy Now | |
DISTI #
563-CN-5712
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (8.8 X 5.7 X 4.2 In) RoHS: Compliant | 98 |
|
$27.0000 / $38.2000 | Buy Now | |
DISTI #
70147724
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,8.75x5.74x4.22 ,NEMA 4X, IP66 | Bud Industries CN-5712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$30.5900 / $39.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.8000 | Buy Now | ||
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 4.22 Inches - Internal 8.39 x 5.38 x 4.08 Inches RoHS: Compliant | 48 Factory Stock |
|
$26.3400 / $39.3800 | Buy Now | ||
DISTI #
000000000002172572
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (8.8 X 5.7 X 4.2 In) Min Qty: 3 | 48 |
|
$27.0500 / $43.2000 | Buy Now | |
Master Electronics | Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 4.22 Inches - Internal 8.39 x 5.38 x 4.08 Inches RoHS: Compliant | 48 Factory Stock |
|
$26.3400 / $39.3800 | Buy Now | ||
DISTI #
10012598
|
TestEquity LLC | Bud Industries CN-5712 Die Cast Aluminum Enclosure, 8.8x5.7x4.2 in, CN Series | 48 |
|
$33.2300 | Buy Now |