Part Details for CN-24AL-C2 by Panasonic Electronic Components
Overview of CN-24AL-C2 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-24AL-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2535-ND
|
DigiKey | DC 4 WIRE 2 METER 90 DEG M8 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$20.0000 / $22.0000 | Buy Now |
DISTI #
658-CN-24AL-C2
|
Mouser Electronics | Sensor Hardware & Accessories M8 elbow Connector w/ 2m cablefor all CX-400 series RoHS: Compliant | 0 |
|
$18.9200 / $22.0000 | Order Now |
DISTI #
70475655
|
RS | Cordset, M8 Elbow Connector w/2m Cable For All CX-400 Series Sensors | Panasonic Industrial Automation CN-24AL-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.5500 / $23.2400 | Buy Now | |
|
Master Electronics | 0 |
|
$17.5500 / $23.2400 | Buy Now |