CN 3190 X 1" by: 3M Interconnect

Part Details for CN 3190 X 1" by 3M Interconnect

Overview of CN 3190 X 1" by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3190TRQZ Analog Devices 2.5kV High Stability Isolated
ADUM3190SRQZ-RL7 Analog Devices 2.5kV High Stability Isolated
ADUM3190WTRQZ-RL7 Analog Devices 2.5kV High Stability Isolated

Price & Stock for CN 3190 X 1"

Part # Distributor Description Stock Price Buy
DISTI # 3M3190C-ND
DigiKey RF EMI SHIELDING TAPE 164' X 1" Min Qty: 1 Lead time: 9 Weeks Container: Box 32
In Stock
  • 1 $244.0800
  • 18 $211.1450
$211.1450 / $244.0800 Buy Now
DISTI # 3M3190C-1FT-ND
DigiKey RF EMI SHIELDING TAPE 12" X 1" Lead time: 2 Weeks Container: Box Limited Supply - Call
Buy Now

Part Details for CN 3190 X 1"

CN 3190 X 1" CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN 3190 X 1" by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN 3190 X 1" by 3M Interconnect

Select Manufacturer
Which Manufacturer of CN 3190 X 1" would you like to use for your alert(s)?
  • Please alert me when CN 3190 X 1" inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN 3190 X 1" alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN 3190 X 1" to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN 3190 X 1" alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN 3190 X 1".
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN 3190 X 1" by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: