CMZB240(TE12L,Q)
Toshiba America Electronic Components
Description: ZENER DIODE,SINGLE, TWO TERMINAL,240V V(Z),10%,DO-215VAR

Overview of CMZB240(TE12L,Q) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMZB240(TE12L,Q) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751200925357
Chip1Stop Zener Diode RoHS: Compliant pbFree: Yes 2300
  • 50 $1.4100
  • 100 $1.3500
  • 500 $1.1300
  • 1,000 $1.1000
$1.1000 / $1.4100 Buy Now

CAD Models for CMZB240(TE12L,Q) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMZB240(TE12L,Q) by Toshiba America Electronic Components

CMZB240(TE12L,Q)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5000 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
240 V
Surface Mount
YES
Voltage Tol-Max
10%
Working Test Current
0.5 mA
Want to compare parts?
  1. CMZB240(TE12L,Q)
    Toshiba America Electronic Components
    ZENER DIODE,SINGLE, TWO TERMINAL,240V V(Z),10%,DO-215VAR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMZB240(TE12L,Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMZB240(TE12L,Q) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of CMZB240(TE12L,Q) would you like to use for your alert(s)?
  • Please alert me when CMZB240(TE12L,Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMZB240(TE12L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMZB240(TE12L,Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMZB240(TE12L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMZB240(TE12L,Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMZB240(TE12L,Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: