Part Details for CMZ5956B TR13 PBFREE by Central Semiconductor Corp
Overview of CMZ5956B TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5956B TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMZ5956BTR13PBFREECT-ND
|
DigiKey | DIODE ZENER 200V 1.5W SMA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16812 In Stock |
|
$0.2575 / $0.7800 | Buy Now |
DISTI #
CMZ5956B TR13 PBFR
|
Avnet Americas | Diode Zener Single 200V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5956B TR13 PBFR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2544 / $0.2990 | Buy Now |
DISTI #
610-CMZ5956BTR13
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 1.9mA 190V to 210V RoHS: Compliant | 0 |
|
$0.2570 / $0.2800 | Order Now |