-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMZ5954B by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMZ5954B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5954B
Central Semiconductor Corp
Zener Diode,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Central Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
This table gives cross-reference parts and alternative options found for CMZ5954B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5954B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMZ5954BPTR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, 160V V(Z), 5%, 2.5W, | CMZ5954B vs CMZ5954BPTR13TIN/LEAD |
CMZ5954BBKTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, 160V V(Z), 5%, 1.5W, | CMZ5954B vs CMZ5954BBKTIN/LEAD |
CMZ5954BTIN/LEAD#N/A | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5954B vs CMZ5954BTIN/LEAD#N/A |
CMZ5954BPPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5954B vs CMZ5954BPPBFREE |
CMZ5954BPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | CMZ5954B vs CMZ5954BPBFREE |