Part Details for CMZ5950B TR13 TIN/LEAD by Central Semiconductor Corp
Results Overview of CMZ5950B TR13 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMZ5950B TR13 TIN/LEAD Information
CMZ5950B TR13 TIN/LEAD by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMZ5950B TR13 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMZ5950BTR13TIN/LEADTR-ND
|
DigiKey | DIODE ZENER 110V 500MW SMA Min Qty: 10000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0999 | Buy Now |
DISTI #
CMZ5950B TR13 TIN/LEAD
|
Avnet Americas | Diode Zener Single 110V 5% 1.5W 2-Pin SMA T/R - Tape and Reel (Alt: CMZ5950B TR13 TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0777 | Buy Now |
DISTI #
610-CMZ5950BTR13-TL
|
Mouser Electronics | Zener Diodes 1.5W 200W TVS Zener 3.1mA 114V to 126V RoHS: Compliant | 0 |
|
$0.0840 / $0.0950 | Order Now |